E-L6561 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.315
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 2.168
Unit Price: 1,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.113
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.189
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31.506
Unit Price: 1,05000 €
Datasheet
PFC IC Discontinuous (Transition) 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L6561

DigiKey Part Number
497-4580-ND
Manufacturer
Manufacturer Product Number
E-L6561
Description
IC PFC CTRLR TRANSITION 8DIP
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
E-L6561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
50 µA
Voltage - Supply
11V ~ 18V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes