
E-L6452 | |
|---|---|
DigiKey Part Number | 497-18511-ND |
Manufacturer | |
Manufacturer Product Number | E-L6452 |
Description | IC INKET DRVR DUAL 13X16 100QFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Printer PMIC 100-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | E-L6452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Printer | |
Current - Supply | 5mA | |
Voltage - Supply | 10.5V ~ 12.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 6,76657 € | 2.679,56 € |
| Unit Price without VAT: | 6,76657 € |
|---|---|
| Unit Price with VAT: | 8,05222 € |

