
E-L6258EATR | |
|---|---|
DigiKey Part Number | 497-18699-2-ND - Tape & Reel (TR) 497-18699-1-ND - Cut Tape (CT) 497-18699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6258EATR |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.5A |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 12V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36, Bottom Pad |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,58800 € | 75,88 € |
| 25 | 7,06200 € | 176,55 € |
| 100 | 6,48380 € | 648,38 € |
| 250 | 6,41656 € | 1.604,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,00342 € | 3.602,05 € |
| 1.200 | 5,87350 € | 7.048,20 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

