


E-L6220 | |
|---|---|
DigiKey Part Number | 497-1428-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6220 |
Description | IC PWR SWITCH BIPLR 1:1 16PWRDIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1.8A 16-PowerDIP |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 50V (Max) |
Packaging Tube | Current - Output (Max) 1.8A |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package 16-PowerDIP |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |

