
E-L6219R013TR | |
|---|---|
DigiKey Part Number | 497-E-L6219R013TR-ND - Tape & Reel (TR) 497-E-L6219R013TRCT-ND - Cut Tape (CT) 497-E-L6219R013TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219R013TR |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219R013TR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 4.5V ~ 10V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-SO |
Interface Parallel | Base Product Number |
Step Resolution 1, 1/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06480 € | 51,62 € |
| 100 | 1,86070 € | 186,07 € |
| 250 | 1,76332 € | 440,83 € |
| 500 | 1,74324 € | 871,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60797 € | 1.607,97 € |
| 2.000 | 1,56916 € | 3.138,32 € |
| 3.000 | 1,54971 € | 4.649,13 € |
| 5.000 | 1,52818 € | 7.640,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

