
E-L6219DS013TR | |
|---|---|
DigiKey Part Number | 497-3647-2-ND - Tape & Reel (TR) 497-3647-1-ND - Cut Tape (CT) 497-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219DS013TR |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DS013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84340 € | 843,40 € |
| 2.000 | 0,82052 € | 1.641,04 € |
| 3.000 | 0,80906 € | 2.427,18 € |
| 5.000 | 0,79636 € | 3.981,80 € |
| 7.000 | 0,78894 € | 5.522,58 € |
| 10.000 | 0,78180 € | 7.818,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04720 € | 26,18 € |
| 100 | 0,93310 € | 93,31 € |
| 250 | 0,87860 € | 219,65 € |
| 500 | 0,84584 € | 422,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07840 € | 26,96 € |
| 100 | 0,96100 € | 96,10 € |
| 250 | 0,90496 € | 226,24 € |
| 500 | 0,87120 € | 435,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

