Direct

E-L6207D | |
|---|---|
DigiKey Part Number | 497-4571-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6207D |
Description | IC HALF BRIDGE DRIVER 2.8A 24SO |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 24-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tube | Voltage - Load 8V ~ 52V |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Technology DMOS | Supplier Device Package 24-SO |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6207D013TR | STMicroelectronics | 1.438 | 497-3644-1-ND | 5,85000 € | Direct |


