
E-L6202 | |
|---|---|
DigiKey Part Number | 497-4569-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6202 |
Description | IC HALF BRIDG DRV 1.5A 18PWRDIP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 18-PowerDIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer STMicroelectronics | Voltage - Supply 12V ~ 48V |
Packaging Tube | Voltage - Load 12V ~ 48V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection Over Temperature |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 18-DIP (0.300", 7.62mm) |
Technology BCDMOS | Supplier Device Package 18-PowerDIP |
Rds On (Typ) 300mOhm | Base Product Number |

