
E-L5950 | |
|---|---|
DigiKey Part Number | E-L5950-ND |
Manufacturer | |
Manufacturer Product Number | E-L5950 |
Description | IC REG CONV CAR 5OUT 15MULTIWATT |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 5 Output 15-Multiwatt |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 7V ~ 26V | |
Number of Outputs | 5 | |
Voltage - Output | 5V, 8.5V, 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

