Direct

E-L4981AD | |
|---|---|
DigiKey Part Number | 497-4561-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L4981AD |
Description | IC PFC CTR AVER CURR 100KHZ 20SO |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 14.5V ~ 19.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SO |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4981AD013TR | STMicroelectronics | 608 | 497-4562-1-ND | 3,08000 € | Direct |


