
E-L4960 | |
|---|---|
DigiKey Part Number | 497-4555-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L4960 |
Description | IC REG BUCK ADJ 2.5A 7HEPTAWATT |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 2.5A Heptawatt-7 (Vertical, Bent and Staggered Leads) |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-HEPTAWATT |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 46V |

