
E-L3845D1 | |
|---|---|
DigiKey Part Number | E-L3845D1-ND |
Manufacturer | |
Manufacturer Product Number | E-L3845D1 |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Wireless Modules Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Wireless Modules | |
Interface | RF | |
Voltage - Supply | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

