
E-L298N | |
|---|---|
DigiKey Part Number | 497-4554-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L298N |
Description | IC HALF BRIDGE DRVR 15MULTIWATT |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt |
Category | Current - Peak Output 2A |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 7V |
Packaging Tube | Voltage - Load 4.8V ~ 46V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (4) | Fault Protection Current Limiting, Over Temperature |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Mounting Type Through Hole |
Interface Logic | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Load Type Inductive | Supplier Device Package 15-Multiwatt |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L298N | STMicroelectronics | 9.201 | 497-1395-5-ND | 10,31000 € | Direct |



