Similar
Similar

DVIULC6-2M6 | |
|---|---|
DigiKey Part Number | 497-DVIULC6-2M6TR-ND - Tape & Reel (TR) 497-DVIULC6-2M6CT-ND - Cut Tape (CT) 497-DVIULC6-2M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DVIULC6-2M6 |
Description | TVS DIODE 5VWM 17VC 6UQFN |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.85pF @ 825MHz |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3003-02JTG | Littelfuse Inc. | 39.792 | F3301CT-ND | 1,34000 € | Similar |
| SP3003-02XTG | Littelfuse Inc. | 20.171 | F3302CT-ND | 1,44000 € | Similar |



