
DSM2180F3V-15K6 | |
|---|---|
DigiKey Part Number | 497-1336-5-ND |
Manufacturer | |
Manufacturer Product Number | DSM2180F3V-15K6 |
Description | IC FLASH 1MBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 150 ns 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 52-PLCC (19.1x19.1) |
Memory Size | Base Product Number |

