
DSL05-012SC6 | |
|---|---|
DigiKey Part Number | DSL05-012SC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL05-012SC6 |
Description | TVS DIODE 10VWM SOT23-6 |
Customer Reference | |
Detailed Description | Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DSL05-012SC6 Models |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 12.8V | Base Product Number |

