Similar

DSL04-020SC6 | |
|---|---|
DigiKey Part Number | DSL04-020SC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL04-020SC6 |
Description | TVS DIODE 20VWM 42VC SOT23-6 |
Customer Reference | |
Detailed Description | 42V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSLP0180T023G6RP | Littelfuse Inc. | 2.980 | F6928CT-ND | 1,48000 € | Similar |


