16V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSL01-016SC5

DigiKey Part Number
497-6160-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSL01-016SC5
Description
THYRISTOR 16V 30A SC-74A
Customer Reference
Detailed Description
16V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
40V
Voltage - Off State
16V
Current - Peak Pulse (8/20µs)
30 A
Current - Peak Pulse (10/1000µs)
18 A
Current - Hold (Ih)
100 mA
Number of Elements
1
Capacitance
15pF
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43030 €1.290,90 €
Manufacturers Standard Package
Unit Price without VAT:0,43030 €
Unit Price with VAT:0,51206 €