


DMV1500SDFD6 | |
|---|---|
DigiKey Part Number | 497-4199-5-ND |
Manufacturer | |
Manufacturer Product Number | DMV1500SDFD6 |
Description | DIODE ARR 600V 6A TO-220FPAB FD6 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 6A Through Hole TO-220-3 Full Pack, Formed Leads |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 400 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-220-3 Full Pack, Formed Leads |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-220FPAB FD6 |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,53967 € | 728,55 € |
| Unit Price without VAT: | 0,53967 € |
|---|---|
| Unit Price with VAT: | 0,64221 € |

