
DLPF-GP-01D3 | |
|---|---|
DigiKey Part Number | 497-15108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPF-GP-01D3 |
Description | BALUN 2.4-2.5GHZ 100/100 16SMD |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 100 / 100Ohm 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 100 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | -16dB | |
Package / Case | 16-SMD | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21360 € | 1.068,00 € |
| Unit Price without VAT: | 0,21360 € |
|---|---|
| Unit Price with VAT: | 0,25418 € |

