
DK4000-C167-110 | |
|---|---|
DigiKey Part Number | DK4000-C167-110-ND |
Manufacturer | |
Manufacturer Product Number | DK4000-C167-110 |
Description | EVAL BOARD FOR PSD4000 |
Customer Reference | |
Detailed Description | PSD4000 - Flash Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | Flash | |
Embedded | - | |
Utilized IC / Part | PSD4000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |

