DIP2450-01D3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.000
Unit Price: 0,58000 €
Datasheet
Image for DIP2450-01D3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP2450-01D3

DigiKey Part Number
497-13235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DIP2450-01D3
Description
RF DIPLEXER 2.4415/5.375GHZ 4BGA
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz 4-UFBGA, FCBGA
EDA/CAD Models
DIP2450-01D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
18.00dB / -
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes