
DEMOTS4956J | |
|---|---|
DigiKey Part Number | 497-6381-ND |
Manufacturer | |
Manufacturer Product Number | DEMOTS4956J |
Description | EVAL BOARD FOR TS4956 |
Customer Reference | |
Detailed Description | TS4956 - 1-Channel (Mono) with Mono and Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) with Mono and Stereo Headphones |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 43mW x 2 @ 32Ohm |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Utilized IC / Part TS4956 |
Amplifier Type Class AB | Contents Board(s) |

