
DEMOTS472Q | |
|---|---|
DigiKey Part Number | 497-6361-ND |
Manufacturer | |
Manufacturer Product Number | DEMOTS472Q |
Description | EVAL BOARD FOR TS472 |
Customer Reference | |
Detailed Description | TS472 - Microphone Pre-Amp Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part TS472 |
Packaging Bulk | Primary Attributes Microphone Pre-Amp, 2V Bias Output, Standby (1uA Max) |
Part Status Obsolete | Secondary Attributes 2.2 ~ 5.5V, 2kV ESD Protection, Fully Differential In/Out |
Type Audio | Contents Board(s) |
Function Microphone Pre-Amp |



