
DCP3601NDMR | |
|---|---|
DigiKey Part Number | 497-DCP3601NDMRTR-ND - Tape & Reel (TR) 497-DCP3601NDMRCT-ND - Cut Tape (CT) 497-DCP3601NDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3601NDMR |
Description | 36 V, 1 A SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35572 € | 88,93 € |
| 500 | 0,34034 € | 170,17 € |
| 1.000 | 0,32766 € | 327,66 € |
| 2.500 | 0,31430 € | 785,75 € |
| 5.000 | 0,30624 € | 1.531,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29960 € | 2.996,00 € |
| 20.000 | 0,29414 € | 5.882,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





