Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP3601CMR

DigiKey Part Number
497-DCP3601CMRTR-ND - Tape & Reel (TR)
497-DCP3601CMRCT-ND - Cut Tape (CT)
497-DCP3601CMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP3601CMR
Description
36 V, 1 A SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48400 €4,84 €
250,43480 €10,87 €
1000,38120 €38,12 €
2500,35572 €88,93 €
5000,34034 €170,17 €
1.0000,32766 €327,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31202 €936,06 €
6.0000,30436 €1.826,16 €
9.0000,30053 €2.704,77 €
15.0000,29628 €4.444,20 €
21.0000,29380 €6.169,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €