
DALC112S1 | |
|---|---|
DigiKey Part Number | 497-2695-5-ND |
Manufacturer | |
Manufacturer Product Number | DALC112S1 |
Description | TVS DIODE 15VWM 8-SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DALC112S1 Models |
Category | Voltage - Reverse Standoff (Typ) 15V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 6 | Base Product Number |



