
DA112S1RL | |
|---|---|
DigiKey Part Number | 497-7222-2-ND - Tape & Reel (TR) 497-7222-1-ND - Cut Tape (CT) 497-7222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA112S1RL |
Description | TVS DIODE 15VWM 8-SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DA112S1RL Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 6 | Base Product Number |
Voltage - Reverse Standoff (Typ) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,63890 € | 63,89 € |
| 500 | 0,50298 € | 251,49 € |
| 1.000 | 0,45925 € | 459,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41192 € | 1.029,80 € |
| 5.000 | 0,38266 € | 1.913,30 € |
| 7.500 | 0,36777 € | 2.758,28 € |
| 12.500 | 0,35103 € | 4.387,88 € |
| 17.500 | 0,34113 € | 5.969,77 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |




