D44H11FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.201
Unit Price: 2,36000 €
Datasheet

Similar


onsemi
In Stock: 4.147
Unit Price: 2,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 10 A 36 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D44H11FP

DigiKey Part Number
497-12156-ND
Manufacturer
Manufacturer Product Number
D44H11FP
Description
TRANS NPN 80V 10A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 36 W Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
36 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes