
CLT03-1SC3 | |
|---|---|
DigiKey Part Number | 497-CLT03-1SC3TR-ND - Tape & Reel (TR) 497-CLT03-1SC3CT-ND - Cut Tape (CT) 497-CLT03-1SC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT03-1SC3 |
Description | IC CURRENT LIMITING SOT23-8L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High/Low-Side 4mA SOT-23-8L |
Datasheet | Datasheet |
EDA/CAD Models | CLT03-1SC3 Models |
Category | Current - Output 4mA |
Manufacturer STMicroelectronics | Operating Temperature -30°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 |
Function Current Limiting | Supplier Device Package SOT-23-8L |
Sensing Method High/Low-Side | Base Product Number |
Voltage - Input -60V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03400 € | 10,34 € |
| 100 | 0,69380 € | 69,38 € |
| 500 | 0,54782 € | 273,91 € |
| 1.000 | 0,50087 € | 500,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44127 € | 1.323,81 € |
| 6.000 | 0,41128 € | 2.467,68 € |
| 9.000 | 0,39600 € | 3.564,00 € |
| 15.000 | 0,37884 € | 5.682,60 € |
| 21.000 | 0,37695 € | 7.915,95 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |






