
CLOUDST25TA02K-P | |
|---|---|
DigiKey Part Number | 497-15863-ND |
Manufacturer | |
Manufacturer Product Number | CLOUDST25TA02K-P |
Description | DEMO BOARD FOR ST25TA02K-P |
Customer Reference | |
Detailed Description | ST25TA02K-P - EEPROM 13.56MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | EEPROM | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ST25TA02K-P | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | EEPROM | |
Base Product Number |

