
CIMMA8MIJP01865$ | |
|---|---|
DigiKey Part Number | 497-CIMMA8MIJP01865$-ND |
Manufacturer | |
Manufacturer Product Number | CIMMA8MIJP01865$ |
Description | CIMMA8MIJP01865$ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Security Microcontroller IC |
Category | Core Processor ARM® SecurCore® SC300 |
Manufacturer STMicroelectronics | Controller Series ST4SIM-110M |
Packaging Bulk | Interface SPI |
Part Status Active | Voltage - Supply 1.8V, 3V, 5V |
Applications Security | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27582 € | 1.137,91 € |
| Unit Price without VAT: | 2,27582 € |
|---|---|
| Unit Price with VAT: | 2,70823 € |

