
CIMMA8MIJP01009$ | |
|---|---|
DigiKey Part Number | 497-CIMMA8MIJP01009$TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIMMA8MIJP01009$ |
Description | RF SYSTEM ON A CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Security Microcontroller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Security | |
Core Processor | ARM® SecurCore® SC300 | |
Program Memory Type | - | |
Controller Series | ST4SIM-110M | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13920 € | 1.069,60 € |
| Unit Price without VAT: | 2,13920 € |
|---|---|
| Unit Price with VAT: | 2,54565 € |

