
CBTVS2A16-1F3 | |
|---|---|
DigiKey Part Number | CBTVS2A16-1F3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTVS2A16-1F3 |
Description | TVS DIODE 19VC 4FLIPCHIP |
Customer Reference | |
Detailed Description | 19V Clamp Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | CBTVS2A16-1F3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 125pF @ 1MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16V | Package / Case 4-UFBGA, FCBGA |
Voltage - Clamping (Max) @ Ipp 19V | Supplier Device Package |
Power - Peak Pulse 70W | Base Product Number |

