
CBTVS2A12-1F3 | |
|---|---|
DigiKey Part Number | 497-15488-2-ND - Tape & Reel (TR) 497-15488-1-ND - Cut Tape (CT) 497-15488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTVS2A12-1F3 |
Description | TVS DIODE 10VWM 15VC 4FLIPCHIP |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | CBTVS2A12-1F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 12V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 44W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08102 € | 810,20 € |
| 20.000 | 0,07939 € | 1.587,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

