
BZW50-27B | |
|---|---|
DigiKey Part Number | 497-12040-1-ND - Cut Tape (CT) 497-12040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-27B |
Description | TVS DIODE 27VWM 62VC R6 |
Customer Reference | |
Detailed Description | 62V Clamp 968A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-27B Models |
Category | Current - Peak Pulse (10/1000µs) 968A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Breakdown (Min) 30V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC50J28CA | STMicroelectronics | 693 | 497-SMC50J28CACT-ND | 2,01000 € | MFR Recommended |
| 5KP26CA | Littelfuse Inc. | 1.100 | 5KP26CALFCT-ND | 3,51000 € | Direct |
| 5KP26CA | Diotec Semiconductor | 596 | 4878-5KP26CACT-ND | 1,49000 € | Direct |
| 30KPA28CAE3/TR13 | Microchip Technology | 0 | 30KPA28CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA28CE3/TR13 | Microchip Technology | 0 | 30KPA28CE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,26500 € | 22,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58650 € | 158,65 € |
| 200 | 1,44735 € | 289,47 € |
| 300 | 1,37640 € | 412,92 € |
| 500 | 1,29670 € | 648,35 € |
| 700 | 1,24951 € | 874,66 € |
| 1.000 | 1,20363 € | 1.203,63 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


