
BZW50-150 | |
|---|---|
DigiKey Part Number | 497-12476-1-ND - Cut Tape (CT) 497-12476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-150 |
Description | TVS DIODE 150VWM 343VC R6 |
Customer Reference | |
Detailed Description | 343V Clamp 175A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 166V | |
Voltage - Clamping (Max) @ Ipp | 343V | |
Current - Peak Pulse (10/1000µs) | 175A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,13400 € | 21,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37830 € | 137,83 € |
| 200 | 1,25570 € | 251,14 € |
| 300 | 1,19323 € | 357,97 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

