
BZW50-100 | |
|---|---|
DigiKey Part Number | 497-12474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-100 |
Description | TVS DIODE 100VWM 228VC R6 |
Customer Reference | |
Detailed Description | 228V Clamp 263A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 228V | |
Current - Peak Pulse (10/1000µs) | 263A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2300pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |



