BZW06-85B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 26.081
Unit Price: 0,65000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10.478
Unit Price: 0,56000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.497
Unit Price: 0,59000 €
Datasheet
178V Clamp 22.5A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-85B

DigiKey Part Number
BZW06-85B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-85B
Description
TVS DIODE 85.5VWM 178V DO204AC
Customer Reference
Detailed Description
178V Clamp 22.5A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.5A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
250pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
178V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE100CALittelfuse Inc.26.081P6KE100CALFCT-ND0,65000 €Direct
P6KE100CATaiwan Semiconductor Corporation10.478P6KE100CAFSCT-ND0,56000 €Direct
P6KE100ALittelfuse Inc.6.497P6KE100ALFCT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes