Similar

BZW06-342B | |
|---|---|
DigiKey Part Number | BZW06-342B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-342B |
Description | TVS DIODE 342VWM 706VC DO204AC |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-342B Models |
Category | Current - Peak Pulse (10/1000µs) 5.7A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 180pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 706V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400CA | STMicroelectronics | 3.515 | 497-15646-1-ND | 0,88000 € | Similar |
| P6KE440CA | STMicroelectronics | 2.493 | 497-15647-1-ND | 0,88000 € | Similar |
| P6KE400CA | Taiwan Semiconductor Corporation | 2.050 | P6KE400CAFSCT-ND | 0,93000 € | Similar |
| P6KE400CA | Littelfuse Inc. | 4.750 | P6KE400CACT-ND | 0,89000 € | Similar |
| P6KE400CA-B | Littelfuse Inc. | 0 | P6KE400CA-BLF-ND | 0,23375 € | Similar |





