
BZW06-31RL | |
|---|---|
DigiKey Part Number | 497-12468-2-ND - Tape & Reel (TR) 497-12468-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW06-31RL |
Description | TVS DIODE 30.8VWM 64.3V DO204AC |
Customer Reference | |
Detailed Description | 64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-31RL Models |
Category | Current - Peak Pulse (10/1000µs) 62A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 950pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A-TR | STMicroelectronics | 23.952 | 497-6515-1-ND | 0,53000 € | MFR Recommended |
| P6KE36A | STMicroelectronics | 4.059 | 497-11389-1-ND | 0,80000 € | Similar |
| P4KE36A | Littelfuse Inc. | 6.402 | 18-P4KE36ACT-ND | 0,59000 € | Similar |
| P6KE36A | Taiwan Semiconductor Corporation | 3.280 | P6KE36AFSCT-ND | 0,49000 € | Similar |
| P6KE36A | Littelfuse Inc. | 2.545 | P6KE36ALFCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,17078 € | 85,39 € |
| 1.000 | 0,15302 € | 153,02 € |
| 2.000 | 0,13807 € | 276,14 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

