BZW06-31BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.845
Unit Price: 0,86000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.501
Unit Price: 0,65000 €
Datasheet
64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-31BRL

DigiKey Part Number
BZW06-31BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-31BRL
Description
TVS DIODE 30.8VWM 64.3V DO204AC
Customer Reference
Detailed Description
64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
475pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE36CASTMicroelectronics1.845497-6468-1-ND0,86000 €Direct
P6KE36CALittelfuse Inc.1.501P6KE36CALFCT-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types