BZW06-26B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-26B

DigiKey Part Number
BZW06-26B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-26B
Description
TVS DIODE 25.6VWM 53.5V DO204AC
Customer Reference
Detailed Description
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
537.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE30CALittelfuse Inc.0P6KE30CALFCT-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types