
BZW06-23B | |
|---|---|
DigiKey Part Number | 497-12465-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-23B |
Description | TVS DIODE 23.1VWM 48.3V DO204AC |
Customer Reference | |
Detailed Description | 48.3V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-23B Models |
Category | Current - Peak Pulse (10/1000µs) 83A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 575pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13992 € | 559,68 € |
| Unit Price without VAT: | 0,13992 € |
|---|---|
| Unit Price with VAT: | 0,16650 € |

