BZW06-19B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.707
Unit Price: 0,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.865
Unit Price: 0,63000 €
Datasheet
39.3V Clamp 102A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-19B

DigiKey Part Number
497-12464-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-19B
Description
TVS DIODE 18.8VWM 39.3V DO204AC
Customer Reference
Detailed Description
39.3V Clamp 102A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-19B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
675pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
39.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE22CALittelfuse Inc.8.707P6KE22CALFCT-ND0,65000 €Direct
P4KE22CALittelfuse Inc.4.86518-P4KE22CACT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types