BZW06-10BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9.359
Unit Price: 0,55000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.878
Unit Price: 0,65000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.414
Unit Price: 0,56000 €
Datasheet
21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-10BRL

DigiKey Part Number
BZW06-10BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-10BRL
Description
TVS DIODE 10.2VWM 21.7V DO204AC
Customer Reference
Detailed Description
21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
184A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
1150pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE12CASTMicroelectronics9.359497-11383-1-ND0,55000 €Direct
P6KE12CALittelfuse Inc.5.878P6KE12CALFCT-ND0,65000 €Direct
P6KE12CATaiwan Semiconductor Corporation3.414P6KE12CAFSCT-ND0,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types