Similar

BZW06-10B | |
|---|---|
DigiKey Part Number | BZW06-10B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-10B |
Description | TVS DIODE 10.2VWM 21.7V DO204AC |
Customer Reference | |
Detailed Description | 21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 184A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE12CA | STMicroelectronics | 9.359 | 497-11383-1-ND | 0,55000 € | Direct |
| P6KE12CA | Littelfuse Inc. | 6.041 | P6KE12CALFCT-ND | 0,63000 € | Direct |
| P6KE12CA | Taiwan Semiconductor Corporation | 3.414 | P6KE12CAFSCT-ND | 0,56000 € | Direct |
| P6KE12CA-B | Littelfuse Inc. | 1.421 | F6115-ND | 0,53000 € | Similar |




