Similar
Similar
Similar

BZW04-6V4B | |
|---|---|
DigiKey Part Number | BZW04-6V4B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-6V4B |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-6V4B Models |
Category | Current - Peak Pulse (10/1000µs) 35.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1550pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE7.5CA | Littelfuse Inc. | 0 | 18-P4KE7.5CACT-ND | 0,63000 € | Direct |
| 1.5KE7.5CA-G | Comchip Technology | 0 | 641-1.5KE7.5CA-GTB-ND | 0,33737 € | Similar |
| P4KE7.5CA-B | Littelfuse Inc. | 0 | P4KE7.5CA-B-ND | 0,17450 € | Similar |
| P6KE7.5CA-B | Littelfuse Inc. | 0 | P6KE7.5CA-B-ND | 0,16377 € | Similar |
| P6KE7V5CA | Taiwan Semiconductor Corporation | 0 | P6KE7V5CAFSTR-ND | 0,11652 € | Similar |





