
BZW04-5V8 | |
|---|---|
DigiKey Part Number | 497-12037-1-ND - Cut Tape (CT) 497-12037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8 |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8 Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5.0CA-TR | STMicroelectronics | 11.608 | 497-6508-1-ND | 0,58000 € | MFR Recommended |
| 1.5KE6V8A | STMicroelectronics | 344 | 497-3751-1-ND | 1,28000 € | Similar |
| P4KE6.8A | Littelfuse Inc. | 6.506 | P4KE6.8ACT-ND | 0,59000 € | Direct |
| 1.5KE6.8A-G | Comchip Technology | 0 | 1.5KE6.8A-G-ND | 0,32586 € | Similar |
| 1N5629AE3 | Microchip Technology | 0 | 150-1N5629AE3-ND | 15,98100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,16446 € | 82,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14727 € | 147,27 € |
| 2.000 | 0,13280 € | 265,60 € |
| 3.000 | 0,12541 € | 376,23 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

