618V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-299RL

DigiKey Part Number
BZW04-299RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-299RL
Description
TVS DIODE 299VWM 618VC DO204AC
Customer Reference
Detailed Description
618V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-299RL Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
80pF @ 1MHz
Type
Zener
Operating Temperature
175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
299V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
618V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.